Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/64 BLACK 4FT

DigiKey Part Number
2786-B23/64BLACK4FT-ND
Manufacturer
Manufacturer Product Number
B2 3/64 BLACK 4FT
Description
HEATSHRINK 3/64" BLACK 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Black 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.016" (0.41mm)
Mfr
Material
Series
Features
Flame Retardant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.063" (1.60mm)
Base Product Number
Inner Diameter - Recovered
0.024" (0.61mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 066
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,28000 Kč35,28 Kč
232,44000 Kč64,88 Kč
330,86667 Kč92,60 Kč
529,02000 Kč145,10 Kč
727,86714 Kč195,07 Kč
1026,68800 Kč266,88 Kč
Manufacturers Standard Package
Unit Price without VAT:35,28000 Kč
Unit Price with VAT:42,68880 Kč
Alternate Color
HEATSHRINK 3/64" RED 1=1PC
In-Stock: 1348
Unit Price: 35,28000 Kč
HEATSHRINK 3/64" GREEN 1=1PC
In-Stock: 2187
Unit Price: 34,02000 Kč
HEATSHRINK 3/64" WHITE 1=1PC
In-Stock: 918
Unit Price: 35,28000 Kč
HEATSHRINK 3/64" YELLOW 1=1PC
In-Stock: 1142
Unit Price: 35,28000 Kč
Alternate Length
HEATSHRINK 3/64" BLACK
In-Stock: 1236
Unit Price: 20,16000 Kč