
B2 3/16 RED 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/16RED4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 RED 4FT |
Description | HEATSHRINK 3/16" RED 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.205" (5.21mm) | Base Product Number |
Inner Diameter - Recovered 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 2 | 43,67500 Kč | 87,35 Kč |
| 3 | 41,64667 Kč | 124,94 Kč |
| 5 | 39,14000 Kč | 195,70 Kč |
| 7 | 37,58571 Kč | 263,10 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






