Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Red 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/32 RED 4FT

DigiKey Part Number
2786-B23/32RED4FT-ND
Manufacturer
Manufacturer Product Number
B2 3/32 RED 4FT
Description
HEATSHRINK 3/32" RED 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Red 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.106" (2.70mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
137,80000 Kč37,80 Kč
234,64500 Kč69,29 Kč
333,03667 Kč99,11 Kč
531,07800 Kč155,39 Kč
729,81714 Kč208,72 Kč
1028,55700 Kč285,57 Kč
Manufacturers Standard Package
Unit Price without VAT:37,80000 Kč
Unit Price with VAT:45,73800 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK 1=1PC
In-Stock: 953
Unit Price: 38,22000 Kč
HEATSHRINK 3/32" YELLOW 1=1PC
In-Stock: 587
Unit Price: 38,22000 Kč
HEATSHRINK 3/32" WHITE 1=1PC
In-Stock: 2899
Unit Price: 38,22000 Kč
HEATSHRINK 3/32" GREEN 1=1PC
In-Stock: 565
Unit Price: 37,80000 Kč
Alternate Length
HEATSHRINK 3/32" RED
In-Stock: 1416
Unit Price: 4,71490 Kč