Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 White 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/32 WHITE 4FT

DigiKey Part Number
2786-B23/32WHITE4FT-ND
Manufacturer
Manufacturer Product Number
B2 3/32 WHITE 4FT
Description
HEATSHRINK 3/32" WHITE 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 White 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.020" (0.51mm)
Mfr
Material
Series
Features
Flame Retardant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.106" (2.70mm)
Base Product Number
Inner Diameter - Recovered
0.047" (1.19mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 889
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
235,17000 Kč70,34 Kč
333,52667 Kč100,58 Kč
531,53800 Kč157,69 Kč
730,26714 Kč211,87 Kč
1028,99800 Kč289,98 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK 1=1PC
In-Stock: 951
Unit Price: 38,22000 Kč
HEATSHRINK 3/32" YELLOW 1=1PC
In-Stock: 587
Unit Price: 38,22000 Kč
HEATSHRINK 3/32" RED 1=1PC
In-Stock: 476
Unit Price: 37,80000 Kč
HEATSHRINK 3/32" GREEN 1=1PC
In-Stock: 565
Unit Price: 37,80000 Kč
Alternate Length
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 2000
Unit Price: 21,21000 Kč