
B2 3/32 GREEN 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/32GREEN4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/32 GREEN 4FT |
Description | HEATSHRINK 3/32" GREEN 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.106" (2.70mm) | |
Inner Diameter - Recovered | 0.047" (1.19mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 2 | 34,64500 Kč | 69,29 Kč |
| 3 | 33,03667 Kč | 99,11 Kč |
| 5 | 31,07800 Kč | 155,39 Kč |
| 7 | 29,81714 Kč | 208,72 Kč |
| 10 | 28,55700 Kč | 285,57 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |







