New at DigiKey
Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Blue 500.3' (152.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 3/32 BLUE SPL

DigiKey Part Number
2786-B23/32BLUESPL-ND
2786-B23/32BLUESPL-DS-ND
Manufacturer
Manufacturer Product Number
B2 3/32 BLUE SPL
Description
HEATSHRINK 3/32" BLUE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.106" (2.70mm) 2 to 1 Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Shrinkage Ratio
Length
500.3' (152.5m)
Inner Diameter - Supplied
0.106" (2.70mm)
Inner Diameter - Recovered
0.047" (1.19mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Grade
-
Qualification
-
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 778
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
121,21000 Kč21,21 Kč
517,38600 Kč86,93 Kč
1015,97900 Kč159,79 Kč
2014,69850 Kč293,97 Kč
5013,15740 Kč657,87 Kč
10012,10110 Kč1 210,11 Kč
25010,83412 Kč2 708,53 Kč
50010,74174 Kč5 370,87 Kč
Manufacturers Standard Package
Spool
QuantityUnit PriceExt Price
5004,71490 Kč2 357,45 Kč
1 0004,33672 Kč4 336,72 Kč
1 5004,18280 Kč6 274,20 Kč
Manufacturers Standard Package
Unit Price without VAT:21,21000 Kč
Unit Price with VAT:25,66410 Kč
Alternate Color
SUMITUBE B2 - HEAT-SHRINK FEET
In-Stock: 2000
Unit Price: 21,21000 Kč
HEATSHRINK 3/32" GREEN
In-Stock: 1330
Unit Price: 21,21000 Kč
HEATSHRINK 3/32" RED
In-Stock: 1416
Unit Price: 4,71490 Kč
HEATSHRINK 3/32" YELLOW
In-Stock: 4342
Unit Price: 4,71490 Kč
HEATSHRINK 3/32" BLACK
In-Stock: 8980
Unit Price: 21,21000 Kč
Alternate Length
B2 3/32 BLUE 4FT
In-Stock: 6000
Unit Price: 4,27246 Kč