
B2 3/32 BLUE 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/32BLUE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/32 BLUE 4FT |
Description | B2 3/32 BLUE 4FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.093" (2.36mm) 2 to 1 Blue 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.093" (2.36mm) | |
Inner Diameter - Recovered | 0.046" (1.17mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant, Fluid Resistant, Strain Relief | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,27246 Kč | 4 272,46 Kč |
| 2 000 | 4,11477 Kč | 8 229,54 Kč |
| Unit Price without VAT: | 4,27246 Kč |
|---|---|
| Unit Price with VAT: | 5,16968 Kč |


