
B2 3/16 GREEN 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/16GREEN4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/16 GREEN 4FT |
Description | HEATSHRINK 3/16" GREEN 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Green 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.094" (2.40mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,46000 Kč | 47,46 Kč |
| 2 | 43,67500 Kč | 87,35 Kč |
| 3 | 41,64667 Kč | 124,94 Kč |
| 5 | 39,14000 Kč | 195,70 Kč |
| 7 | 37,58571 Kč | 263,10 Kč |
| 10 | 35,99100 Kč | 359,91 Kč |
| Unit Price without VAT: | 47,46000 Kč |
|---|---|
| Unit Price with VAT: | 57,42660 Kč |






