
B2 3/64 RED 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/64RED4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 RED 4FT |
Description | HEATSHRINK 3/64" RED 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 4.00' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 4.00' (1.22m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 2 | 32,44000 Kč | 64,88 Kč |
| 3 | 30,86667 Kč | 92,60 Kč |
| 5 | 29,02000 Kč | 145,10 Kč |
| 7 | 27,86714 Kč | 195,07 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






