
B2 3/64 RED SPL | |
|---|---|
DigiKey Part Number | 2786-B23/64REDSPL-ND 2786-B23/64REDSPL-DS-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 RED SPL |
Description | HEATSHRINK 3/64" RED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 Red 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 1000.7' (305.0m) | |
Inner Diameter - Supplied | 0.063" (1.60mm) | |
Inner Diameter - Recovered | 0.024" (0.61mm) | |
Recovered Wall Thickness | 0.016" (0.41mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 90°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,99277 Kč | 3 992,77 Kč |
| 2 000 | 3,81996 Kč | 7 639,92 Kč |
| Unit Price without VAT: | 3,99277 Kč |
|---|---|
| Unit Price with VAT: | 4,83125 Kč |






