
B2 3/64 WHITE 4FT | |
|---|---|
DigiKey Part Number | 2786-B23/64WHITE4FT-ND |
Manufacturer | |
Manufacturer Product Number | B2 3/64 WHITE 4FT |
Description | HEATSHRINK 3/64" WHITE 1=1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.063" (1.60mm) 2 to 1 White 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.063" (1.60mm) | Base Product Number |
Inner Diameter - Recovered 0.024" (0.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 2 | 32,44000 Kč | 64,88 Kč |
| 3 | 30,86667 Kč | 92,60 Kč |
| 5 | 29,02000 Kč | 145,10 Kč |
| 7 | 27,86714 Kč | 195,07 Kč |
| 10 | 26,68800 Kč | 266,88 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |






