Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Green 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2 1/4 GREEN 4FT

DigiKey Part Number
2786-B21/4GREEN4FT-ND
Manufacturer
Manufacturer Product Number
B2 1/4 GREEN 4FT
Description
HEATSHRINK 1/4" GREEN 1=1PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.268" (6.80mm) 2 to 1 Green 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Shrinkage Ratio
Length
4.00' (1.22m)
Inner Diameter - Supplied
0.268" (6.80mm)
Inner Diameter - Recovered
0.126" (3.20mm)
Recovered Wall Thickness
0.025" (0.64mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
90°C
Storage/Refrigeration Temperature
-
Shelf Life
144 Months
Shelf Life Start
Date of Manufacture
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,16000 Kč58,16 Kč
253,44000 Kč106,88 Kč
350,81667 Kč152,45 Kč
547,79200 Kč238,96 Kč
745,89571 Kč321,27 Kč
1043,94900 Kč439,49 Kč
Manufacturers Standard Package
Unit Price without VAT:58,16000 Kč
Unit Price with VAT:70,37360 Kč
Alternate Color
HEATSHRINK 1/4" YELLOW 1=1PC
In-Stock: 222
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" BLACK 1=1PC
In-Stock: 1053
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" BLUE 1=1PC
In-Stock: 396
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" WHITE 1=1PC
In-Stock: 227
Unit Price: 59,00000 Kč
HEATSHRINK 1/4" RED 1=1PC
In-Stock: 274
Unit Price: 58,16000 Kč
Alternate Length
HEATSHRINK 1/4" GREEN
In-Stock: 568
Unit Price: 8,10735 Kč