
Category | Material Polyethylene Terephthalate (PET), Halogen Free |
Manufacturer Techflex | Color Black |
Series | Length 100' (30.48m) |
Packaging Spool | Wall Thickness 0.024" (0.61mm) |
Part Status Active | Operating Temperature -70°C ~ 125°C |
Type Sleeve | Abrasion Protection Abrasion and Cut Resistant, Fray Resistant |
Type Attributes Expandable | Features Clean Cut |
Diameter - Inside, Non-Expanded 0.250" (6.35mm) | Material Flammability Rating UL94 V-0 |
Diameter - Inside, Expanded 0.438" (11.13mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 586,47000 Kč | 586,47 Kč |
| 2 | 539,44000 Kč | 1 078,88 Kč |
| 3 | 513,68000 Kč | 1 541,04 Kč |
| 5 | 482,91200 Kč | 2 414,56 Kč |
| 7 | 463,69571 Kč | 3 245,87 Kč |
| 10 | 444,15000 Kč | 4 441,50 Kč |
| Unit Price without VAT: | 586,47000 Kč |
|---|---|
| Unit Price with VAT: | 709,62870 Kč |












