Sleeve X 100' (30.48m) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCP0.50BK100

DigiKey Part Number
1030-CCP0.50BK100-ND
Manufacturer
Manufacturer Product Number
CCP0.50BK100
Description
EXPAND SLEEVE 1/2" X 100' BLACK
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Sleeve X 100' (30.48m) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techflex
Series
Packaging
Spool
Part Status
Active
Type
Sleeve
Type Attributes
Expandable
Diameter - Inside, Non-Expanded
0.500" (12.70mm)
Diameter - Inside, Expanded
0.750" (19.05mm)
Diameter - Outside, Non-Expanded
-
Material
Polyethylene Terephthalate (PET), Halogen Free
Color
Black
Length
100' (30.48m)
Wall Thickness
0.024" (0.61mm)
Operating Temperature
-70°C ~ 125°C
Heat Protection
-
Abrasion Protection
Abrasion and Cut Resistant, Fray Resistant
Liquid Protection
-
Environment Protection
-
Features
Clean Cut
Material Flammability Rating
UL94 V-0
Width
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 507
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1848,53000 Kč848,53 Kč
2780,28500 Kč1 560,57 Kč
3742,98000 Kč2 228,94 Kč
5698,52000 Kč3 492,60 Kč
7670,70571 Kč4 694,94 Kč
10642,45500 Kč6 424,55 Kč
Manufacturers Standard Package
Unit Price without VAT:848,53000 Kč
Unit Price with VAT:1 026,72130 Kč
Alternate Length
EXPAND SLEEVE 1/2" X 500' BLACK
In-Stock: 152
Unit Price: 2 977,10000 Kč