
CGSTAPE-9998-1" x 36 yds | |
|---|---|
DigiKey Part Number | 4645-CGSTAPE-9998-1"x36yds-ND |
Manufacturer | |
Manufacturer Product Number | CGSTAPE-9998-1" x 36 yds |
Description | TAPE ALUMINUM FOIL 1"X36YDS |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Conductive Acrylic Adhesive 1.00" (25.40mm) X 108' (32.9m) 36 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CGS Tape | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Aluminum Foil | |
Adhesive | Conductive Acrylic | |
Backing, Carrier | Aluminum, Dead Soft | |
Thickness | 0.0032" (3.2 mils, 0.081mm) | |
Thickness - Adhesive | 0.0012" (1.2 mils, 0.030mm) | |
Thickness - Backing, Carrier | 0.0020" (2.0 mils, 0.051mm) | |
Width | 1.00" (25.40mm) | |
Length | 108' (32.9m) 36 yds | |
Color | - | |
Usage | - | |
Temperature Range | -40°F ~ 212°F (-40°C ~ 100°C) | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,80000 Kč | 500,80 Kč |
| 5 | 475,39400 Kč | 2 376,97 Kč |
| 10 | 451,66700 Kč | 4 516,67 Kč |
| 25 | 428,98920 Kč | 10 724,73 Kč |
| 50 | 407,57120 Kč | 20 378,56 Kč |
| 100 | 387,20310 Kč | 38 720,31 Kč |
| Unit Price without VAT: | 500,80000 Kč |
|---|---|
| Unit Price with VAT: | 605,96800 Kč |










