


425-0.5-5 | |
|---|---|
DigiKey Part Number | 1067-425-0.5-5-ND |
Manufacturer | |
Manufacturer Product Number | 425-0.5-5 |
Description | TAPE ALUM FOIL SILVER 1/2"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Thickness - Backing, Carrier 0.0028" (2.8 mils, 0.071mm) |
Manufacturer 3M (TC) | Width 0.50" (12.70mm) 1/2" |
Series | Length 15' (4.6m) 5 yds |
Packaging Bulk | Color Silver |
Part Status Active | Usage Heat Dissipation, Reflection |
Tape Type Aluminum Foil | Temperature Range -65°F ~ 300°F (-54°C ~ 149°C) |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum, Dead Soft | Shelf Life 24 Months |
Thickness 0.0046" (4.6 mils, 0.117mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Thickness - Adhesive 0.0018" (1.8 mils, 0.046mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,34000 Kč | 213,34 Kč |
| 10 | 166,59800 Kč | 1 665,98 Kč |
| 25 | 154,88960 Kč | 3 872,24 Kč |
| 100 | 142,02630 Kč | 14 202,63 Kč |
| 250 | 136,70704 Kč | 34 176,76 Kč |
| Unit Price without VAT: | 213,34000 Kč |
|---|---|
| Unit Price with VAT: | 258,14140 Kč |





