
ALTC-1/4 | |
|---|---|
DigiKey Part Number | 4393-ALTC-1/4-ND |
Manufacturer | |
Manufacturer Product Number | ALTC-1/4 |
Description | TAPE ELECTRIC SHD SILV 1/4"X60YD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Shielding Tape Conductive Acrylic Adhesive Silver 0.25" (6.35mm) 1/4" X 180' (55.0m) 60 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0012" (1.2 mils, 0.030mm) |
Manufacturer Bertech | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 0.25" (6.35mm) 1/4" |
Packaging Strip | Length 180' (55.0m) 60 yds |
Part Status Active | Color Silver |
Tape Type Electrical Shielding | Usage EMI Shielding |
Adhesive Conductive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Aluminum Foil | Shelf Life 18 Months |
Thickness 0.0032" (3.2 mils, 0.081mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,51000 Kč | 149,51 Kč |
| 10 | 113,13700 Kč | 1 131,37 Kč |
| 25 | 101,79000 Kč | 2 544,75 Kč |
| 50 | 94,19280 Kč | 4 709,64 Kč |
| 100 | 87,34120 Kč | 8 734,12 Kč |
| 250 | 79,30692 Kč | 19 826,73 Kč |
| 500 | 73,92178 Kč | 36 960,89 Kč |
| 1 000 | 69,06725 Kč | 69 067,25 Kč |
| Unit Price without VAT: | 149,51000 Kč |
|---|---|
| Unit Price with VAT: | 180,90710 Kč |


