Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

425-1/2"X60YD-BULK

DigiKey Part Number
425-1/2"X60YD-BULK-ND
Manufacturer
Manufacturer Product Number
425-1/2"X60YD-BULK
Description
TAPE ALUM FOIL SILVER 1/2"X60YDS
Customer Reference
Detailed Description
Aluminum Foil Tape Acrylic Adhesive Silver 0.50" (12.70mm) 1/2" X 180' (55.0m) 60 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Tape Type
Aluminum Foil
Adhesive
Acrylic
Backing, Carrier
Aluminum, Dead Soft
Thickness
0.0046" (4.6 mils, 0.117mm)
Thickness - Adhesive
0.0018" (1.8 mils, 0.046mm)
Thickness - Backing, Carrier
0.0028" (2.8 mils, 0.071mm)
Width
0.50" (12.70mm) 1/2"
Length
180' (55.0m) 60 yds
Color
Silver
Usage
Heat Dissipation, Reflection
Temperature Range
-65°F ~ 300°F (-54°C ~ 149°C)
Shelf Life Start
Date of Manufacture
Shelf Life
24 Months
Storage/Refrigeration Temperature
60°F ~ 80°F (16°C ~ 27°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Alternate Length
TAPE ALUM FOIL SILVER 1/2"X5YDS
In-Stock: 65
Unit Price: 187,93000 Kč