


Q2-F-1/2-01-SS200FT | |
|---|---|
DigiKey Part Number | Q2F012B-200-ND |
Manufacturer | |
Manufacturer Product Number | Q2-F-1/2-01-SS200FT |
Description | HEATSHRINK 1/2" BLACK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.024" (0.61mm) |
Mfr | Material |
Series | Features Flame Retardant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 70°C |
Shrinkage Ratio | Storage/Refrigeration Temperature -50°F ~ 104°F (-10°C ~ 40°C) |
Length 200.0' (61.0m) | Shelf Life 144 Months |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F221B1/2 BK201 | Alpha Wire | 83 | 216-F221B1/2BK201-DS-ND | 42,75000 Kč | Parametric Equivalent |
| F221V1/2 BK201 | Alpha Wire | 3 | 216-F221V1/2BK201-ND | 2 901,00000 Kč | Parametric Equivalent |
| F221V1/2 BK201 | Alpha Wire | 72 | 216-F221V1/2BK201-DS-ND | 46,30000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 82 | FP012K-200-ND | 3 331,46000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 745 | 19-FP-3011/2"BL200'-DS-ND | 41,09000 Kč | Parametric Equivalent |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 4,69665 Kč | 939,33 Kč |
| 400 | 4,32023 Kč | 1 728,09 Kč |
| 600 | 4,16728 Kč | 2 500,37 Kč |
| Unit Price without VAT: | 4,69665 Kč |
|---|---|
| Unit Price with VAT: | 5,68295 Kč |















