
F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | 216-F221B1/2BK201-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRINK 1/2 IN BLACK FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 150.0' (45.7m) |
Inner Diameter - Supplied 0.500" (12.70mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 42,75000 Kč | 42,75 Kč |
| 5 | 35,24600 Kč | 176,23 Kč |
| 10 | 32,43000 Kč | 324,30 Kč |
| 20 | 29,82350 Kč | 596,47 Kč |
| 50 | 26,69500 Kč | 1 334,75 Kč |
| 100 | 24,55320 Kč | 2 455,32 Kč |
| 250 | 21,98168 Kč | 5 495,42 Kč |
| 500 | 20,21732 Kč | 10 108,66 Kč |
| 1 000 | 19,72138 Kč | 19 721,38 Kč |
| Unit Price without VAT: | 42,75000 Kč |
|---|---|
| Unit Price with VAT: | 51,72750 Kč |







