Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 BK201

DigiKey Part Number
A012B-R5-ND
Manufacturer
Manufacturer Product Number
F221B1/2 BK201
Description
HEATSHRK BLK 1/2X0.5" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.042' (12.70mm, 0.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.042' (12.70mm, 0.50")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
501,11700 Kč55,85 Kč
1001,02680 Kč102,68 Kč
1500,97853 Kč146,78 Kč
2500,91972 Kč229,93 Kč
3500,88311 Kč309,09 Kč
5000,84580 Kč422,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1,11700 Kč
Unit Price with VAT:1,35157 Kč
Alternate Color
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,11700 Kč
Alternate Length
HEATSHRK BLK 1/2X3" 50=50PC
In-Stock: 0
Unit Price: 3,38900 Kč
HEATSHRK BLK 1/2X4" 50=50PC
In-Stock: 700
Unit Price: 4,24580 Kč
HEATSHRK BLK 1/2X6" 50=50PC
In-Stock: 0
Unit Price: 5,91720 Kč
HEATSHRK BLK 1/2X0.75" 50=50PC
In-Stock: 0
Unit Price: 1,35640 Kč
HEATSHRK BLK 1/2X1" 50=50PC
In-Stock: 0
Unit Price: 1,59160 Kč