
F221B1/2 CL201 | |
|---|---|
DigiKey Part Number | A012C-R5-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 CL201 |
Description | HEATSHRK CLR 1/2X0.5" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.042' (12.70mm, 0.50") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.042' (12.70mm, 0.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,11700 Kč | 55,85 Kč |
| 100 | 1,02680 Kč | 102,68 Kč |
| 150 | 0,97853 Kč | 146,78 Kč |
| 250 | 0,91972 Kč | 229,93 Kč |
| 350 | 0,88311 Kč | 309,09 Kč |
| 500 | 0,84580 Kč | 422,90 Kč |
| Unit Price without VAT: | 1,11700 Kč |
|---|---|
| Unit Price with VAT: | 1,35157 Kč |







