
F221B1/2 CL210 | |
|---|---|
DigiKey Part Number | A012C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 CL210 |
Description | HEATSHRINK 1/2 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 Kč | 104,78 Kč |
| 2 | 96,38000 Kč | 192,76 Kč |
| 3 | 91,76000 Kč | 275,28 Kč |
| 5 | 86,30200 Kč | 431,51 Kč |
| 7 | 82,85143 Kč | 579,96 Kč |
| 10 | 79,35100 Kč | 793,51 Kč |
| Unit Price without VAT: | 104,78000 Kč |
|---|---|
| Unit Price with VAT: | 126,78380 Kč |
















