
F221B3/16 CL100 | |
|---|---|
DigiKey Part Number | A316C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 CL100 |
Description | HEATSHRINK 3/16 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 2 | 63,83500 Kč | 127,67 Kč |
| 3 | 60,75333 Kč | 182,26 Kč |
| 5 | 57,15600 Kč | 285,78 Kč |
| 7 | 54,86429 Kč | 384,05 Kč |
| 10 | 52,55800 Kč | 525,58 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |














