
F221B3/16 CL204 | |
|---|---|
DigiKey Part Number | 216-F221B3/16CL204-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 CL204 |
Description | HEATSHRINK 3/16 IN X 500FT CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) | Base Product Number |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 257,90000 Kč | 5 257,90 Kč |
| 2 | 4 835,73500 Kč | 9 671,47 Kč |
| 3 | 4 606,26000 Kč | 13 818,78 Kč |
| Unit Price without VAT: | 5 257,90000 Kč |
|---|---|
| Unit Price with VAT: | 6 362,05900 Kč |




