
F221B3/16 CL204 | |
|---|---|
DigiKey Part Number | 216-F221B3/16CL204-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/16 CL204 |
Description | HEATSHRINK 3/16 IN CLEAR FOOT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Clear |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 500.0' (152.4m) |
Inner Diameter - Supplied 0.187" (4.75mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.093" (2.36mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 5 | 25,70200 Kč | 128,51 Kč |
| 10 | 23,62300 Kč | 236,23 Kč |
| 20 | 21,73300 Kč | 434,66 Kč |
| 50 | 19,45260 Kč | 972,63 Kč |
| 100 | 17,89030 Kč | 1 789,03 Kč |
| 250 | 16,01728 Kč | 4 004,32 Kč |
| 500 | 14,73136 Kč | 7 365,68 Kč |
| 1 000 | 13,92041 Kč | 13 920,41 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |



