
F221B3/64 CL100 | |
|---|---|
DigiKey Part Number | A364C-4-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/64 CL100 |
Description | HEATSHRINK 3/64 IN X 4FT CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.046" (1.17mm) 2 to 1 Clear 4.00' (1.22m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.016" (0.41mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 4.00' (1.22m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.046" (1.17mm) | Base Product Number |
Inner Diameter - Recovered 0.023" (0.58mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,94000 Kč | 44,94 Kč |
| 2 | 41,26000 Kč | 82,52 Kč |
| 3 | 39,26667 Kč | 117,80 Kč |
| 5 | 36,91400 Kč | 184,57 Kč |
| 7 | 35,45714 Kč | 248,20 Kč |
| 10 | 33,97500 Kč | 339,75 Kč |
| Unit Price without VAT: | 44,94000 Kč |
|---|---|
| Unit Price with VAT: | 54,37740 Kč |









