Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1IN CL209

DigiKey Part Number
A100C-4-ND
Manufacturer
Manufacturer Product Number
F221B1IN CL209
Description
HEATSHRINK 1 IN X 4FT CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 2 to 1 Clear 4.00' (1.22m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.035" (0.89mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
4.00' (1.22m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Base Product Number
Inner Diameter - Recovered
0.500" (12.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 444
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1216,91000 Kč216,91 Kč
2199,37500 Kč398,75 Kč
3189,89333 Kč569,68 Kč
5178,52400 Kč892,62 Kč
7171,40429 Kč1 199,83 Kč
10164,18300 Kč1 641,83 Kč
Manufacturers Standard Package
Unit Price without VAT:216,91000 Kč
Unit Price with VAT:262,46110 Kč
Alternate Color
HEATSHRINK 1 IN X 4FT BLACK
In-Stock: 260
Unit Price: 216,91000 Kč
Alternate Length
HEATSHRINK 1 IN X 250FT CLEAR
In-Stock: 0
Unit Price: 2 627,06000 Kč