Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.333' (101.60mm, 4.00")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 CL201

DigiKey Part Number
A012C-4R0-ND
Manufacturer
Manufacturer Product Number
F221B1/2 CL201
Description
HEATSHRK CLR 1/2X4" 50=50PC
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 0.333' (101.60mm, 4.00")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
0.333' (101.60mm, 4.00")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
504,24580 Kč212,29 Kč
1003,90560 Kč390,56 Kč
1503,71807 Kč557,71 Kč
2503,49576 Kč873,94 Kč
3503,35669 Kč1 174,84 Kč
5003,21522 Kč1 607,61 Kč
Manufacturers Standard Package
Unit Price without VAT:4,24580 Kč
Unit Price with VAT:5,13742 Kč
Alternate Color
HEATSHRK BLK 1/2X4" 50=50PC
In-Stock: 700
Unit Price: 4,24580 Kč
Alternate Length
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 453
Unit Price: 104,78000 Kč
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,11700 Kč
HEATSHRK CLR 1/2X3" 50=50PC
In-Stock: 200
Unit Price: 3,38900 Kč
HEATSHRINK 1/2 IN CLEAR FOOT
In-Stock: 549
Unit Price: 74,33000 Kč
HEATSHRK CLR 1/2X6" 50=50PC
In-Stock: 0
Unit Price: 5,91720 Kč