New at DigiKey
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 CL201

DigiKey Part Number
216-F221B1/2CL201-DS-ND
Manufacturer
Manufacturer Product Number
F221B1/2 CL201
Description
HEATSHRINK 1/2 IN CLEAR FOOT
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Digi-Spool®, Continuous Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
Enter Number of Feet in Order Quantity
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 549 Feet
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
174,33000 Kč74,33 Kč
561,18800 Kč305,94 Kč
1056,27500 Kč562,75 Kč
2051,76000 Kč1 035,20 Kč
5046,33840 Kč2 316,92 Kč
10042,61750 Kč4 261,75 Kč
25038,15588 Kč9 538,97 Kč
50036,11698 Kč18 058,49 Kč
Manufacturers Standard Package
Unit Price without VAT:74,33000 Kč
Unit Price with VAT:89,93930 Kč
Alternate Length
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 453
Unit Price: 104,78000 Kč
HEATSHRINK 1/2 IN X 150FT CLEAR
In-Stock: 129
Unit Price: 2 656,88000 Kč
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,11700 Kč
HEATSHRK CLR 1/2X3" 50=50PC
In-Stock: 200
Unit Price: 3,38900 Kč
HEATSHRK CLR 1/2X4" 50=50PC
In-Stock: 0
Unit Price: 4,24580 Kč