Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 150.0' (45.7m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F221B1/2 CL201

DigiKey Part Number
216-F221B1/2CL201-ND
Manufacturer
Manufacturer Product Number
F221B1/2 CL201
Description
HEATSHRINK 1/2 IN X 150FT CLEAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Clear 150.0' (45.7m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Fluid Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
150.0' (45.7m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.500" (12.70mm)
Base Product Number
Inner Diameter - Recovered
0.250" (6.35mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 129
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
12 656,88000 Kč2 656,88 Kč
22 443,53500 Kč4 887,07 Kč
32 326,79000 Kč6 980,37 Kč
52 187,61400 Kč10 938,07 Kč
72 176,38286 Kč15 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:2 656,88000 Kč
Unit Price with VAT:3 214,82480 Kč
Alternate Color
HEATSHRINK 1/2 IN X 150FT BLACK
In-Stock: 69
Unit Price: 2 656,88000 Kč
HEATSHRINK 1/2" X 150' BLUE
In-Stock: 7
Unit Price: 2 656,88000 Kč
Alternate Length
HEATSHRINK 1/2 IN X 4FT CLEAR
In-Stock: 453
Unit Price: 104,78000 Kč
HEATSHRK CLR 1/2X0.5" 50=50PC
In-Stock: 50
Unit Price: 1,11700 Kč
HEATSHRK CLR 1/2X3" 50=50PC
In-Stock: 200
Unit Price: 3,38900 Kč
HEATSHRK CLR 1/2X4" 50=50PC
In-Stock: 0
Unit Price: 4,24580 Kč
HEATSHRINK 1/2 IN CLEAR FOOT
In-Stock: 549
Unit Price: 74,33000 Kč