
F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | 216-F221B1/2BK201-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRINK 1/2 IN X 150FT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 150.0' (45.7m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 150.0' (45.7m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/2 BK016 | Alpha Wire | 93 | F2211/2BK016-ND | 130,48000 Kč | Parametric Equivalent |
| F221V1/2 BK016 | Alpha Wire | 9 | F221V1/2BK016-ND | 135,55000 Kč | Parametric Equivalent |
| F221V1/2 BK201 | Alpha Wire | 100 | 216-F221V1/2BK201-DS-ND | 1,65000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 86 | FP012K-200-ND | 118,37000 Kč | Parametric Equivalent |
| FP-301 1/2" BL 200' | 3M | 1 047 | 19-FP-3011/2"BL200'-DS-ND | 1,46000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 656,88000 Kč | 2 656,88 Kč |
| 2 | 2 443,53500 Kč | 4 887,07 Kč |
| 3 | 2 326,79000 Kč | 6 980,37 Kč |
| 5 | 2 187,61400 Kč | 10 938,07 Kč |
| 7 | 2 176,38286 Kč | 15 234,68 Kč |
| Unit Price without VAT: | 2 656,88000 Kč |
|---|---|
| Unit Price with VAT: | 3 214,82480 Kč |
















