
F221B3/8 BK202 | |
|---|---|
DigiKey Part Number | 216-F221B3/8BK202-ND 216-F221B3/8BK202-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 BK202 |
Description | HEATSHRINK 3/8 IN BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,68000 Kč | 60,68 Kč |
| 5 | 49,89200 Kč | 249,46 Kč |
| 10 | 45,88100 Kč | 458,81 Kč |
| 20 | 42,18500 Kč | 843,70 Kč |
| 50 | 37,76700 Kč | 1 888,35 Kč |
| 100 | 34,73490 Kč | 3 473,49 Kč |
| 250 | 31,09888 Kč | 7 774,72 Kč |
| 500 | 28,85084 Kč | 14 425,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 19,45255 Kč | 7 781,02 Kč |
| Unit Price without VAT: | 60,68000 Kč |
|---|---|
| Unit Price with VAT: | 73,42280 Kč |











