
F221B3/8 CL202 | |
|---|---|
DigiKey Part Number | 216-F221B3/8CL202-ND 216-F221B3/8CL202-DS-ND |
Manufacturer | |
Manufacturer Product Number | F221B3/8 CL202 |
Description | HEATSHRINK 3/8 IN CLEAR |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Heat Shrink Tubing, Flexible 0.375" (9.53mm) 2 to 1 Clear |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Fluid Resistant |
Packaging Spool Digi-Spool®, Continuous Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 200.0' (61.0m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.375" (9.53mm) | Base Product Number |
Inner Diameter - Recovered 0.187" (4.75mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 5 | 32,46200 Kč | 162,31 Kč |
| 10 | 29,83800 Kč | 298,38 Kč |
| 20 | 27,44450 Kč | 548,89 Kč |
| 50 | 24,57180 Kč | 1 228,59 Kč |
| 100 | 22,59800 Kč | 2 259,80 Kč |
| 250 | 20,23284 Kč | 5 058,21 Kč |
| 500 | 18,60884 Kč | 9 304,42 Kč |
| 1 000 | 17,99298 Kč | 17 992,98 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 200 | 13,09960 Kč | 2 619,92 Kč |
| 400 | 12,84658 Kč | 5 138,63 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



