
F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | A012B-1R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRK BLK 1/2X1" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.083' (25.40mm, 1.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.083' (25.40mm, 1.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,59160 Kč | 79,58 Kč |
| 100 | 1,46570 Kč | 146,57 Kč |
| 150 | 1,39567 Kč | 209,35 Kč |
| 250 | 1,31196 Kč | 327,99 Kč |
| 350 | 1,25929 Kč | 440,75 Kč |
| 500 | 1,20612 Kč | 603,06 Kč |
| Unit Price without VAT: | 1,59160 Kč |
|---|---|
| Unit Price with VAT: | 1,92584 Kč |







