
F221B1/2 BK201 | |
|---|---|
DigiKey Part Number | A012B-6R0-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/2 BK201 |
Description | HEATSHRK BLK 1/2X6" 50=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.500" (12.70mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.025" (0.64mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 0.500' (152.40mm, 6.00") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.500" (12.70mm) | Base Product Number |
Inner Diameter - Recovered 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 5,91720 Kč | 295,86 Kč |
| 100 | 5,44060 Kč | 544,06 Kč |
| 150 | 5,18093 Kč | 777,14 Kč |
| 250 | 4,87152 Kč | 1 217,88 Kč |
| 350 | 4,67714 Kč | 1 637,00 Kč |
| 500 | 4,48014 Kč | 2 240,07 Kč |
| Unit Price without VAT: | 5,91720 Kč |
|---|---|
| Unit Price with VAT: | 7,15981 Kč |







