
F221B1/8 BK206 | |
|---|---|
DigiKey Part Number | 216-F221B1/8BK206-ND |
Manufacturer | |
Manufacturer Product Number | F221B1/8 BK206 |
Description | HEATSHRINK 1/8 IN X 500FT BLACK |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Resistant, Fluid Resistant, UV Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 90°C |
Shrinkage Ratio | Shelf Life 144 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
Inner Diameter - Recovered 0.062" (1.57mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F2211/8 BK002 | Alpha Wire | 19 | AF2211/8B-500-ND | 6 098,66000 Kč | Parametric Equivalent |
| F221V1/8 BK002 | Alpha Wire | 34 | F221V1/8BK002-ND | 6 324,81000 Kč | Parametric Equivalent |
| F221V1/8 BK206 | Alpha Wire | 77 | F221V1/8BK206-ND | 4 843,40000 Kč | Parametric Equivalent |
| 0192670123 | Molex | 223 | 900-0192670123-DS-ND | 20,37000 Kč | Parametric Equivalent |
| 8-1195100-7 | TE Connectivity Aerospace, Defense and Marine | 439 | 844-8-1195100-7-DS-ND | 412,19000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 399,71000 Kč | 4 399,71 Kč |
| 2 | 4 046,42000 Kč | 8 092,84 Kč |
| 3 | 3 853,06333 Kč | 11 559,19 Kč |
| 5 | 3 787,41000 Kč | 18 937,05 Kč |
| Unit Price without VAT: | 4 399,71000 Kč |
|---|---|
| Unit Price with VAT: | 5 323,64910 Kč |









