
0192670123 | |
|---|---|
DigiKey Part Number | 900-0192670123-DS-ND |
Manufacturer | |
Manufacturer Product Number | 0192670123 |
Description | HEATSHRINK 1/8" BLACK FOOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Digi-Spool®, Continuous Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length Enter Number of Feet in Order Quantity | Spool Size 1000.0' (304.8m) |
Inner Diameter - Supplied 0.125" (3.18mm) | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 20,23000 Kč | 20,23 Kč |
| 5 | 16,56000 Kč | 82,80 Kč |
| 10 | 15,24500 Kč | 152,45 Kč |
| 20 | 14,01500 Kč | 280,30 Kč |
| 50 | 12,55080 Kč | 627,54 Kč |
| 100 | 11,54140 Kč | 1 154,14 Kč |
| 250 | 10,33348 Kč | 2 583,37 Kč |
| 500 | 9,50386 Kč | 4 751,93 Kč |
| 1 000 | 8,74137 Kč | 8 741,37 Kč |
| Unit Price without VAT: | 20,23000 Kč |
|---|---|
| Unit Price with VAT: | 24,47830 Kč |






