Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670123

DigiKey Part Number
WM12974-1000-ND
Manufacturer
Manufacturer Product Number
0192670123
Description
HEATSHRINK 1/8" BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Spool
Features
Flame Retardant
Part Status
Active
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
1000.0' (304.8m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-3.2/1.6-0-SPTE Connectivity Raychem Cable Protection837484-CGPT-3.2/1.6-0-SP-DS-ND1,73000 KčParametric Equivalent
CGPT-3.2/1.6-0-SPTE Connectivity Raychem Cable Protection1 800484-CGPT-3.2/1.6-0-SP-ND11,91943 KčParametric Equivalent
F221B1/8 BK206Alpha Wire3 925216-F221B1/8BK206-DS-ND1,11000 KčParametric Equivalent
FP301-1/8-100'-BLACK-SPOOL3M11719-FP301-1/8-100'-BLACK-SPOOL-DS-ND1,69000 KčParametric Equivalent
FP301-1/8-100'-BLACK-SPOOL3M2133M155926-100-ND74,18000 KčParametric Equivalent
In-Stock: 2 000 Feet
Check for Additional Incoming Stock
All prices are in CZK
Spool
LengthUnit Price (Per Foot)Ext Price
1 0004,25440 Kč4 254,40 Kč
2 0003,91308 Kč7 826,16 Kč
3 0003,90038 Kč11 701,14 Kč
Manufacturers Standard Package
Unit Price without VAT:4,25440 Kč
Unit Price with VAT:5,14782 Kč
Alternate Color
HEATSHRINK 1/8" X 1000' BLUE
In-Stock: 0
Unit Price: 3,43968 Kč
Alternate Length
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: 10,56788 Kč
HEATSHRINK 1/8" X 500' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 25' BLACK
In-Stock: 0
Unit Price: