0192670123 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 837
Unit Price: 42,84000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 1 800
Unit Price: 294,48647 Kč

Parametric Equivalent


Alpha Wire
In Stock: 3 925
Unit Price: 27,51000 Kč

Parametric Equivalent


3M
In Stock: 117
Unit Price: 41,79000 Kč
Datasheet

Parametric Equivalent


3M
In Stock: 213
Unit Price: 1 832,71000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 239
Unit Price: 31,08000 Kč
Datasheet

Parametric Equivalent


Daburn Electronics
In Stock: 1
Unit Price: 5 217,16000 Kč
Datasheet
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0192670123

DigiKey Part Number
WM12974-500-ND
Manufacturer
Manufacturer Product Number
0192670123
Description
HEATSHRINK 1/8" X 500' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.062" (1.57mm)
Mfr
Recovered Wall Thickness
0.020" (0.51mm)
Series
Material
Packaging
Bulk
Features
Flame Retardant
Part Status
Discontinued at DigiKey
Color
Type
Operating Temperature
-55°C ~ 135°C
Shrinkage Ratio
Shrink Temperature
90°C
Length
500.0' (152.4m)
Base Product Number
Inner Diameter - Supplied
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGPT-3.2/1.6-0-SPTE Connectivity Raychem Cable Protection837484-CGPT-3.2/1.6-0-SP-DS-ND42,84000 KčParametric Equivalent
CGPT-3.2/1.6-0-SPTE Connectivity Raychem Cable Protection1 800484-CGPT-3.2/1.6-0-SP-ND294,48647 KčParametric Equivalent
F221B1/8 BK206Alpha Wire3 925216-F221B1/8BK206-DS-ND27,51000 KčParametric Equivalent
FP301-1/8-100'-BLACK-SPOOL3M11719-FP301-1/8-100'-BLACK-SPOOL-DS-ND41,79000 KčParametric Equivalent
FP301-1/8-100'-BLACK-SPOOL3M2133M155926-100-ND1 832,71000 KčParametric Equivalent
Discontinued
This product is no longer carried by DigiKey. View Substitutes
Alternate Length
HEATSHRINK 1/8" BLACK
In-Stock: 2000
Unit Price: 4,25440 Kč
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price: 10,56788 Kč
HEATSHRINK 1/8" X 100' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 50' BLACK
In-Stock: 0
Unit Price:
HEATSHRINK 1/8" X 25' BLACK
In-Stock: 0
Unit Price: