Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.020" (0.51mm) |
Series | Material |
Packaging Bulk | Features Flame Retardant |
Part Status Discontinued at DigiKey | Color |
Type | Operating Temperature -55°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 100.0' (30.5m) | Base Product Number |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGPT-3.2/1.6-0-SP | TE Connectivity Raychem Cable Protection | 837 | 484-CGPT-3.2/1.6-0-SP-DS-ND | 42,84000 Kč | Parametric Equivalent |
| CGPT-3.2/1.6-0-SP | TE Connectivity Raychem Cable Protection | 1 800 | 484-CGPT-3.2/1.6-0-SP-ND | 294,48647 Kč | Parametric Equivalent |
| F221B1/8 BK206 | Alpha Wire | 3 925 | 216-F221B1/8BK206-DS-ND | 27,51000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 117 | 19-FP301-1/8-100'-BLACK-SPOOL-DS-ND | 41,79000 Kč | Parametric Equivalent |
| FP301-1/8-100'-BLACK-SPOOL | 3M | 213 | 3M155926-100-ND | 1 832,71000 Kč | Parametric Equivalent |











