
FP301-1/8-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 3M155926-100-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-100'-BLACK-SPOOL |
Description | HEATSHRINK FP301 1/8-100' BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.020" (0.51mm) |
Mfr | Material |
Series | Features Flame Retardant, Solvent Resistant |
Packaging Spool | Color |
Part Status Active | Operating Temperature -55°C ~ 135°C |
Type | Shrink Temperature 100°C |
Shrinkage Ratio | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 100.0' (30.5m) | Shelf Life 120 Months |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 832,71000 Kč | 1 832,71 Kč |
| 2 | 1 685,51000 Kč | 3 371,02 Kč |
| 3 | 1 604,94667 Kč | 4 814,84 Kč |
| 5 | 1 508,91600 Kč | 7 544,58 Kč |
| 7 | 1 448,86143 Kč | 10 142,03 Kč |
| 10 | 1 447,32900 Kč | 14 473,29 Kč |
| Unit Price without VAT: | 1 832,71000 Kč |
|---|---|
| Unit Price with VAT: | 2 217,57910 Kč |

















