
FP301-1/8-100'-BLACK-SPOOL | |
|---|---|
DigiKey Part Number | 19-FP301-1/8-100'-BLACK-SPOOL-DS-ND |
Manufacturer | |
Manufacturer Product Number | FP301-1/8-100'-BLACK-SPOOL |
Description | HTSHRNK FP301 1/8 BLACK FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Material |
Mfr | Features Flame Retardant, Solvent Resistant |
Series | Color |
Packaging Digi-Spool®, Continuous Spool | Operating Temperature -55°C ~ 135°C |
Part Status Active | Shrink Temperature 100°C |
Type | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Shrinkage Ratio | Shelf Life 120 Months |
Length Enter Number of Feet in Order Quantity | Spool Size 100.0' (30.5m) |
Inner Diameter - Supplied 0.125" (3.18mm) | Shelf Life Start Date of Manufacture |
Inner Diameter - Recovered 0.062" (1.57mm) | Base Product Number |
Recovered Wall Thickness 0.020" (0.51mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 5 | 34,39400 Kč | 171,97 Kč |
| 10 | 31,62300 Kč | 316,23 Kč |
| 20 | 29,07150 Kč | 581,43 Kč |
| 50 | 26,02920 Kč | 1 301,46 Kč |
| 100 | 23,93770 Kč | 2 393,77 Kč |
| 250 | 22,72320 Kč | 5 680,80 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |







