
TCONN-J | |
|---|---|
DigiKey Part Number | 288-1412-ND |
Manufacturer | |
Manufacturer Product Number | TCONN-J |
Description | CONN THERMOCOUPLE PROBE J TYPE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Test Clip, Lead, Probe Thermocouple Connector for use with TCB Series |
Datasheet | Datasheet |
Category | Type Test Clip, Lead, Probe |
Manufacturer American Electrical Inc. | Accessory Type Thermocouple Connector |
Packaging Bag | For Use With/Related Products TCB Series |
Part Status Active | Specifications Standard, Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,73000 Kč | 246,73 Kč |
| 10 | 209,60200 Kč | 2 096,02 Kč |
| 25 | 196,47400 Kč | 4 911,85 Kč |
| 50 | 187,09220 Kč | 9 354,61 Kč |
| 100 | 178,16170 Kč | 17 816,17 Kč |
| 250 | 167,01304 Kč | 41 753,26 Kč |
| 500 | 159,04894 Kč | 79 524,47 Kč |
| 1 000 | 151,46655 Kč | 151 466,55 Kč |
| Unit Price without VAT: | 246,73000 Kč |
|---|---|
| Unit Price with VAT: | 298,54330 Kč |











