
F1.5X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1.5X2LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1.5X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1.5X2LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.750" (44.45mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 007,95000 Kč | 1 007,95 Kč |
| 10 | 937,35000 Kč | 9 373,50 Kč |
| 25 | 910,53440 Kč | 22 763,36 Kč |
| 50 | 890,72580 Kč | 44 536,29 Kč |
| 120 | 866,28883 Kč | 103 954,66 Kč |
| 360 | 836,50425 Kč | 301 141,53 Kč |
| 600 | 831,00825 Kč | 498 604,95 Kč |
| Unit Price without VAT: | 1 007,95000 Kč |
|---|---|
| Unit Price with VAT: | 1 219,61950 Kč |















