



F1X2LG6 | |
|---|---|
DigiKey Part Number | 298-F1X2LG6-72-ND |
Manufacturer | |
Manufacturer Product Number | F1X2LG6 |
Description | WIRE DUCT SLOTTED SCREW 6' GRAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray, Light Slotted (Raceway), Base Screw 6.00' (1.83m) |
Datasheet | Datasheet |
EDA/CAD Models | F1X2LG6 Models |
Category | Length 6.00' (1.83m) |
Manufacturer Panduit Corp | Width 1.260" (32.00mm) |
Series | Mounting Type Screw |
Packaging Box | Material Poly-Vinyl Chloride (PVC) |
Part Status Active | Color Gray, Light |
Wire Duct Type Slotted (Raceway), Base | Base Product Number |
Height 2.010" (51.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 922,23000 Kč | 922,23 Kč |
| 10 | 857,59900 Kč | 8 575,99 Kč |
| 25 | 833,07720 Kč | 20 826,93 Kč |
| 50 | 814,95780 Kč | 40 747,89 Kč |
| 120 | 792,60633 Kč | 95 112,76 Kč |
| 360 | 765,36847 Kč | 275 532,65 Kč |
| 600 | 756,33410 Kč | 453 800,46 Kč |
| Unit Price without VAT: | 922,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 115,89830 Kč |











