Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F2211/4 BK005

DigiKey Part Number
F2211/4BK005-ND
Manufacturer
Manufacturer Product Number
F2211/4 BK005
Description
HEATSHRINK 1/4" X 100' BLACK
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.250" (6.35mm) 2 to 1 Black 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Recovered Wall Thickness
0.025" (0.64mm)
Mfr
Material
Series
Features
Flame Resistant, Fluid Resistant, UV Resistant
Packaging
Spool
Color
Part Status
Active
Operating Temperature
-55°C ~ 135°C
Type
Shrink Temperature
90°C
Shrinkage Ratio
Shelf Life
144 Months
Length
100.0' (30.5m)
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
0.250" (6.35mm)
Base Product Number
Inner Diameter - Recovered
0.125" (3.18mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 86
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
13 696,91000 Kč3 696,91 Kč
23 400,10000 Kč6 800,20 Kč
33 237,75000 Kč9 713,25 Kč
53 128,53400 Kč15 642,67 Kč
Manufacturers Standard Package
Unit Price without VAT:3 696,91000 Kč
Unit Price with VAT:4 473,26110 Kč
Alternate Length
HEATSHRINK 1/4"X1"
In-Stock: 17912
Unit Price: 11,13000 Kč
HEATSHRINK 1/4" X 0.042' BLACK
In-Stock: 228
Unit Price: 9,03000 Kč
HEATSHRINK 1/4" X 0.5' BLACK
In-Stock: 187
Unit Price: 55,85000 Kč
HEATSHRINK 1/4" X 250' BLACK
In-Stock: 0
Unit Price: 4 800,35000 Kč
HEATSHRINK 1/4" X 4' BLACK
In-Stock: 5157
Unit Price: 144,47000 Kč