
DEU-9P-K87-F0 | |
|---|---|
DigiKey Part Number | 1003-DEU-9P-K87-F0-ND |
Manufacturer | |
Manufacturer Product Number | DEU-9P-K87-F0 |
Description | DEU-9P-K87-F0 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
Category | Contact Type Signal |
Manufacturer ITT Cannon, LLC | Mounting Type Free Hanging (In-Line) |
Series | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Features Grounding Indents |
Part Status Active | Shell Material, Finish Steel, Tin-Lead Plated |
Connector Style D-Sub | Operating Temperature -55°C ~ 125°C |
Connector Type Plug for Male Contacts | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions 9 | Color Black |
Number of Rows 2 | Note Contacts Sold Separately |
Shell Size, Connector Layout 1 (DE, E) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,50000 Kč | 119,50 Kč |
| 10 | 101,58700 Kč | 1 015,87 Kč |
| 25 | 95,22640 Kč | 2 380,66 Kč |
| 50 | 90,67560 Kč | 4 533,78 Kč |
| 210 | 81,94324 Kč | 17 208,08 Kč |
| 420 | 78,03383 Kč | 32 774,21 Kč |
| 630 | 75,83424 Kč | 47 775,57 Kč |
| 1 050 | 73,15176 Kč | 76 809,35 Kč |
| 2 520 | 68,77490 Kč | 173 312,75 Kč |
| Unit Price without VAT: | 119,50000 Kč |
|---|---|
| Unit Price with VAT: | 144,59500 Kč |











