Connector Latch Block For D-Sub Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120300

DigiKey Part Number
900-1731120300-ND
Manufacturer
Manufacturer Product Number
1731120300
Description
FCT THREADED BLOCK INSERT 4-40UN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Latch Block For D-Sub Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Latch Block
Manufacturer
Molex
For Use With/Related Products
D-Sub Backshell
Series
Features
4-40
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 076
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,54000 Kč15,54 Kč
1013,27100 Kč132,71 Kč
2512,44760 Kč311,19 Kč
5011,85120 Kč592,56 Kč
20010,74365 Kč2 148,73 Kč
40010,23075 Kč4 092,30 Kč
6009,94185 Kč5 965,11 Kč
1 0009,58958 Kč9 589,58 Kč
2 6008,96421 Kč23 306,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,54000 Kč
Unit Price with VAT:18,80340 Kč