Locking Post For D-Sub Locking Hook
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1731120299

DigiKey Part Number
1731120299-ND
Manufacturer
Manufacturer Product Number
1731120299
Description
FCT SCREW 4-40/4-40 16.7 TIN PLA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Locking Post For D-Sub Locking Hook
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Locking Post
For Use With/Related Products
D-Sub Locking Hook
Features
Hardware Included
Length - Threaded Portion Below Head
0.472" (12.00mm)
Length - Below Head
0.472" (12.00mm)
Thread Size
4-40 Socket, 4-40 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
124,99000 Kč24,99 Kč
1021,20800 Kč212,08 Kč
2519,88080 Kč497,02 Kč
5018,93180 Kč946,59 Kč
20017,16585 Kč3 433,17 Kč
40016,34538 Kč6 538,15 Kč
60015,88428 Kč9 530,57 Kč
1 00015,32203 Kč15 322,03 Kč
2 60014,32306 Kč37 239,96 Kč
Manufacturers Standard Package
Unit Price without VAT:24,99000 Kč
Unit Price with VAT:30,23790 Kč